
SXH-001T-P0.6N | |
|---|---|
DigiKey Part Number | 455-4220TR-ND - Tape & Reel (TR) 455-4220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXH-001T-P0.6N |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.21782 | ¥1,089.10 |
| 10,000 | ¥0.20740 | ¥2,074.00 |
| 15,000 | ¥0.20154 | ¥3,023.10 |
| 25,000 | ¥0.19440 | ¥4,860.00 |
| 35,000 | ¥0.18984 | ¥6,644.40 |
| 50,000 | ¥0.18512 | ¥9,256.00 |
| 125,000 | ¥0.17353 | ¥21,691.25 |
| 250,000 | ¥0.16525 | ¥41,312.50 |
| 500,000 | ¥0.15857 | ¥79,285.00 |
























