



XHP-13 | |
|---|---|
DigiKey Part Number | 455-2214-ND |
Manufacturer | |
Manufacturer Product Number | XHP-13 |
Description | CONN RCPT HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.53500 | ¥15.35 |
| 25 | ¥1.43800 | ¥35.95 |
| 50 | ¥1.36960 | ¥68.48 |
| 100 | ¥1.30480 | ¥130.48 |
| 250 | ¥1.22272 | ¥305.68 |
| 500 | ¥1.16412 | ¥582.06 |
| 1,000 | ¥1.10844 | ¥1,108.44 |
| 3,000 | ¥1.02567 | ¥3,077.01 |












