5-520315-5 | ||
---|---|---|
DigiKey Part Number | A105063-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-520315-5 | |
Description | CONN FFC VERT 5POS 2.54MM PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-520315-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.18000 | ¥51.80 |
240 | ¥4.17854 | ¥1,002.85 |
1,200 | ¥3.24276 | ¥3,891.31 |
5,040 | ¥2.82924 | ¥14,259.37 |
10,080 | ¥2.69349 | ¥27,150.38 |