SJ1-3525N | ||
---|---|---|
DigiKey Part Number | CP1-3525N-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ1-3525N | |
Description | CONN JACK STEREO 3.5MM R/A | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ1-3525N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJ1-352xN |
Video File | Understanding Audio Jack Switches and Schematics |
Environmental Information | SJ1-352XN Series RoHS |
Design Resources | Understanding Audio Jack Switches and Schematics |
Featured Product | |
CAD Models | SJ1-3525N Models |
PCN Design/Specification | |
HTML Datasheet | SJ1-352xN |
EDA Models | SJ1-3525N Models |
Product Drawings | SJ1-3525N(G) Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥7.60100 | ¥76.01 |
25 | ¥7.29360 | ¥182.34 |
40 | ¥7.13775 | ¥285.51 |
140 | ¥6.82814 | ¥955.94 |
280 | ¥6.20739 | ¥1,738.07 |
560 | ¥5.58652 | ¥3,128.45 |
980 | ¥4.96584 | ¥4,866.52 |
2,520 | ¥4.50028 | ¥11,340.71 |
Attribute | Description |
---|---|
Other Names | 045-0973R Q5993129D CP1-3525N 2266-SJ1-3525N SJ13525N |
Standard Package | 140 |