FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,343 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 2 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
9,786 In Stock | 1 : ¥4.35000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 2 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
6,435 In Stock | 1 : ¥5.34000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 4 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
3,586 In Stock | 1 : ¥5.34000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,065 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
25,864 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 7 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
7,875 In Stock | 1 : ¥6.07000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 5 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
8,250 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,001 In Stock | 1 : ¥7.88000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.100" (2.54mm) | Solder | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | - | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
3,564 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
7,171 In Stock | 1 : ¥10.34000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 10 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
2,611 In Stock | 1 : ¥11.58000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 11 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
6,676 In Stock | 1 : ¥13.55000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 16 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,935 In Stock | 1 : ¥19.54000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
50 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,351 In Stock | 1 : ¥24.87000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.100" (2.54mm) | Solder | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | - | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
4,911 In Stock | 1 : ¥6.73000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,857 In Stock | 1 : ¥6.73000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | - | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
2,284 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 7 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
2,998 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 8 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,303 In Stock | 1 : ¥7.72000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 8 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | - | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,304 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 9 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.190" (4.83mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
2,068 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 9 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,554 In Stock | 1 : ¥11.58000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 11 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
3,237 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 |