6-520314-0 | ||
---|---|---|
DigiKey Part Number | A115608-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-520314-0 | |
Description | CONN FFC FPC TOP 10POS 2.54MM RA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-520314-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.190" (4.83mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.65400 | ¥96.54 |
25 | ¥9.29280 | ¥232.32 |
135 | ¥8.30667 | ¥1,121.40 |
270 | ¥8.03696 | ¥2,169.98 |
540 | ¥7.31863 | ¥3,952.06 |
2,430 | ¥6.55538 | ¥15,929.57 |