




1-2328702-0 | |
|---|---|
DigiKey Part Number | A141390TR-ND - Tape & Reel (TR) A141390CT-ND - Cut Tape (CT) A141390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2328702-0 |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328702-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.53000 | ¥15.30 |
| 25 | ¥1.43240 | ¥35.81 |
| 50 | ¥1.36440 | ¥68.22 |
| 100 | ¥1.29910 | ¥129.91 |
| 250 | ¥1.21792 | ¥304.48 |
| 500 | ¥1.15954 | ¥579.77 |
| 1,000 | ¥1.10414 | ¥1,104.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.95107 | ¥3,804.28 |
| 8,000 | ¥0.90565 | ¥7,245.20 |
| 12,000 | ¥0.88011 | ¥10,561.32 |
| 20,000 | ¥0.84896 | ¥16,979.20 |
| 28,000 | ¥0.82905 | ¥23,213.40 |
| 40,000 | ¥0.80846 | ¥32,338.40 |
| 100,000 | ¥0.75789 | ¥75,789.00 |











