2328702-6 | ||
---|---|---|
DigiKey Part Number | A141388TR-ND - Tape & Reel (TR) A141388CT-ND - Cut Tape (CT) A141388DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2328702-6 | |
Description | CONN FPC 6POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2328702-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01387 | ¥4,055.48 |
8,000 | ¥0.91803 | ¥7,344.24 |
12,000 | ¥0.80706 | ¥9,684.72 |
28,000 | ¥0.72131 | ¥20,196.68 |
100,000 | ¥0.62547 | ¥62,547.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57700 | ¥15.77 |
25 | ¥1.46680 | ¥36.67 |
50 | ¥1.39180 | ¥69.59 |
100 | ¥1.31620 | ¥131.62 |
250 | ¥1.22564 | ¥306.41 |
500 | ¥1.15508 | ¥577.54 |
1,000 | ¥1.09460 | ¥1,094.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.70700 | ¥17.07 |
25 | ¥1.51200 | ¥37.80 |
50 | ¥1.41300 | ¥70.65 |
100 | ¥1.31130 | ¥131.13 |
250 | ¥1.16028 | ¥290.07 |
500 | ¥1.10972 | ¥554.86 |
1,000 | ¥0.90794 | ¥907.94 |