DLW21HN900SQ2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: ¥9.96000
Datasheet

Similar


Pulse Electronics
In Stock: 31,252
Unit Price: ¥1.94000
Datasheet
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
DLW21H Series

DLW21HN900SQ2L

DigiKey Part Number
490-1064-2-ND - Tape & Reel (TR)
490-1064-1-ND - Cut Tape (CT)
490-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21HN900SQ2L
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21HN900SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744231091Würth Elektronik0732-3198-1-ND¥9.96000Similar
AWCU00201212900M02Pulse Electronics31,252553-AWCU00201212900M02CT-ND¥1.94000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.17000¥3.17
10¥2.59200¥25.92
25¥2.39800¥59.95
50¥2.26040¥113.02
100¥2.13180¥213.18
250¥1.97236¥493.09
500¥1.85936¥929.68
1,000¥1.75312¥1,753.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58170¥4,745.10
6,000¥1.49152¥8,949.12
9,000¥1.44123¥12,971.07
15,000¥1.38034¥20,705.10
21,000¥1.34169¥28,175.49
30,000¥1.30193¥39,057.90
Manufacturers Standard Package