Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117LV33DCYR

DigiKey Part Number
296-28778-2-ND - Tape & Reel (TR)
296-28778-1-ND - Cut Tape (CT)
296-28778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117LV33DCYR
Description
IC REG LINEAR 3.3V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117LV33DCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.46400¥14.64
25¥1.29360¥32.34
100¥1.10820¥110.82
250¥1.01920¥254.80
500¥0.96578¥482.89
1,000¥0.92177¥921.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.84976¥2,124.40
5,000¥0.82741¥4,137.05
Manufacturers Standard Package