


TLV1117LV12DCYR | |
|---|---|
DigiKey Part Number | 296-TLV1117LV12DCYRTR-ND - Tape & Reel (TR) 296-TLV1117LV12DCYRCT-ND - Cut Tape (CT) 296-TLV1117LV12DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV12DCYR |
Description | IC REG LINEAR 1.2V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV12DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.16000 | ¥54.00 |
| 100 | ¥1.86900 | ¥186.90 |
| 250 | ¥1.73036 | ¥432.59 |
| 500 | ¥1.64684 | ¥823.42 |
| 1,000 | ¥1.57787 | ¥1,577.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.50509 | ¥3,762.72 |
| 5,000 | ¥1.46123 | ¥7,306.15 |
| 7,500 | ¥1.43927 | ¥10,794.52 |
| 12,500 | ¥1.41493 | ¥17,686.62 |
| 17,500 | ¥1.40072 | ¥24,512.60 |
| 25,000 | ¥1.38703 | ¥34,675.75 |









