


TLV1117LV25DCYR | |
|---|---|
DigiKey Part Number | 296-39254-2-ND - Tape & Reel (TR) 296-39254-1-ND - Cut Tape (CT) 296-39254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV25DCYR |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV25DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.25680 | ¥31.42 |
| 100 | ¥1.07590 | ¥107.59 |
| 250 | ¥0.98936 | ¥247.34 |
| 500 | ¥0.93760 | ¥468.80 |
| 1,000 | ¥0.89484 | ¥894.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.84970 | ¥2,124.25 |
| 5,000 | ¥0.82251 | ¥4,112.55 |
| 7,500 | ¥0.80890 | ¥6,066.75 |
| 12,500 | ¥0.79381 | ¥9,922.62 |
| 17,500 | ¥0.78499 | ¥13,737.32 |
| 25,000 | ¥0.77651 | ¥19,412.75 |
| 62,500 | ¥0.75825 | ¥47,390.62 |





