Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6902CMS#PBF

DigiKey Part Number
505-LTC6902CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6902CMS#PBF
Description
IC OSC SILICON 20MHZ 10-TFSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6902CMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.5 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-MSOP
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
100kHz ~ 20MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,089
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.63000¥70.63
10¥54.70600¥547.06
50¥48.33160¥2,416.58
100¥46.35830¥4,635.83
250¥44.27524¥11,068.81
500¥43.01970¥21,509.85
1,000¥41.98619¥41,986.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.