
93LC46BT-I/ST | |
|---|---|
DigiKey Part Number | 93LC46BT-I/STTR-ND - Tape & Reel (TR) 93LC46BT-I/STCT-ND - Cut Tape (CT) 93LC46BT-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC46BT-I/ST |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 93LC46BT-I/ST Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.00816 | ¥7,520.40 |











