
SN74CB3Q3253RGYR | |
|---|---|
DigiKey Part Number | 296-19136-2-ND - Tape & Reel (TR) 296-19136-1-ND - Cut Tape (CT) 296-19136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253RGYR |
Description | IC MUX/DEMUX 2 X 4:1 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-VQFN (4x3.5) |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3253RGYR | Texas Instruments | 1,781 | 296-19136-1-ND | ¥8.68000 | Parametric Equivalent |
| 74CB3Q3253BQX | Nexperia USA Inc. | 349 | 1727-7653-1-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.27700 | ¥62.77 |
| 25 | ¥5.66680 | ¥141.67 |
| 100 | ¥4.99840 | ¥499.84 |
| 250 | ¥4.67884 | ¥1,169.71 |
| 500 | ¥4.50450 | ¥2,252.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13243 | ¥12,397.29 |
| 6,000 | ¥4.03668 | ¥24,220.08 |
| 9,000 | ¥3.98872 | ¥35,898.48 |
| 15,000 | ¥3.93561 | ¥59,034.15 |
| 21,000 | ¥3.90458 | ¥81,996.18 |








