
SN74LVC1G14DCKR | |
|---|---|
DigiKey Part Number | 296-11608-2-ND - Tape & Reel (TR) 296-11608-1-ND - Cut Tape (CT) 296-11608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14SE-7 | Diodes Incorporated | 1,814 | 74LVC1G14SE-7CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.65300 | ¥6.53 |
| 25 | ¥0.57240 | ¥14.31 |
| 100 | ¥0.48210 | ¥48.21 |
| 250 | ¥0.43932 | ¥109.83 |
| 500 | ¥0.41350 | ¥206.75 |
| 1,000 | ¥0.39208 | ¥392.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36564 | ¥1,096.92 |
| 6,000 | ¥0.35272 | ¥2,116.32 |
| 9,000 | ¥0.34624 | ¥3,116.16 |
| 15,000 | ¥0.33906 | ¥5,085.90 |
| 21,000 | ¥0.33487 | ¥7,032.27 |
| 30,000 | ¥0.33083 | ¥9,924.90 |







