Inverter IC 1 Channel Schmitt Trigger SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14SE-7

DigiKey Part Number
74LVC1G14SE-7TR-ND - Tape & Reel (TR)
74LVC1G14SE-7CT-ND - Cut Tape (CT)
74LVC1G14SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14SE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14SE-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-353
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G14GW,125Nexperia USA Inc.150,0291727-3072-1-ND¥17.00000Direct
NC7SZ14P5Xonsemi77,212NC7SZ14P5XCT-ND¥17.00000Direct
NL17SZ14DFT2Gonsemi26,336NL17SZ14DFT2GOSCT-ND¥17.00000Direct
SN74LVC1G14DCKRTexas Instruments342,820296-11608-1-ND¥20.00000Direct
TC7SZ14FU,LJ(CTToshiba Semiconductor and Storage9,768TC7SZ14FULJ(CTCT-ND¥17.00000Similar
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.52900¥5.29
25¥0.46640¥11.66
100¥0.38950¥38.95
250¥0.35396¥88.49
500¥0.33246¥166.23
1,000¥0.31476¥314.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29279¥878.37
6,000¥0.28202¥1,692.12
9,000¥0.27664¥2,489.76
15,000¥0.27068¥4,060.20
21,000¥0.26719¥5,610.99
30,000¥0.26384¥7,915.20
Manufacturers Standard Package