


5015 | |
|---|---|
DigiKey Part Number | 36-5015TR-ND - Tape & Reel (TR) 36-5015CT-ND - Cut Tape (CT) 36-5015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5015 Models |
Category | Size / Dimension 0.105" L x 0.040" W (2.67mm x 1.02mm) |
Manufacturer Keystone Electronics | Height 0.060" (1.52mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Silver |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Miniature | Material - Body Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.74240 | ¥68.56 |
| 100 | ¥2.32300 | ¥232.30 |
| 500 | ¥1.92884 | ¥964.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.73226 | ¥1,732.26 |
| 2,000 | ¥1.60495 | ¥3,209.90 |
| 3,000 | ¥1.57125 | ¥4,713.75 |
| 5,000 | ¥1.48855 | ¥7,442.75 |









