Parametric Equivalent

ADS112C04IRTER | |
|---|---|
DigiKey Part Number | 296-53160-2-ND - Tape & Reel (TR) 296-53160-1-ND - Cut Tape (CT) 296-53160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS112C04IRTER |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS112C04IRTER Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-WQFN (3x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS112C04IRTET | Texas Instruments | 879 | 296-53161-1-ND | ¥77.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 10 | ¥50.65200 | ¥506.52 |
| 25 | ¥46.93920 | ¥1,173.48 |
| 100 | ¥42.85960 | ¥4,285.96 |
| 250 | ¥41.75396 | ¥10,438.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥37.58484 | ¥112,754.52 |












