
PAC1954T-E/4MX | |
|---|---|
DigiKey Part Number | 150-PAC1954T-E/4MXTR-ND - Tape & Reel (TR) 150-PAC1954T-E/4MXCT-ND - Cut Tape (CT) 150-PAC1954T-E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1954T-E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Microchip Technology | Voltage - Input 2.7V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Function Current/Voltage Monitor | Supplier Device Package 16-VQFN (3x3) |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 25 | ¥16.44720 | ¥411.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥13.43875 | ¥44,347.88 |












