


TPS71733QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-50146-2-ND - Tape & Reel (TR) 296-50146-1-ND - Cut Tape (CT) 296-50146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733QDRVRQ1 |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74900 | ¥87.49 |
| 25 | ¥7.93880 | ¥198.47 |
| 100 | ¥7.04470 | ¥704.47 |
| 250 | ¥6.61820 | ¥1,654.55 |
| 500 | ¥6.36104 | ¥3,180.52 |
| 1,000 | ¥6.14933 | ¥6,149.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.29245 | ¥15,877.35 |











