1/1 Transceiver, Isolated Half CANbus 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOW1044BDFMR

DigiKey Part Number
296-ISOW1044BDFMRTR-ND - Tape & Reel (TR)
296-ISOW1044BDFMRCT-ND - Cut Tape (CT)
296-ISOW1044BDFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW1044BDFMR
Description
IC TRANSCEIVER HALF 1/1 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half CANbus 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISOW1044BDFMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
20-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
10¥60.12900¥601.29
25¥55.83400¥1,395.85
100¥51.10950¥5,110.95
250¥50.15536¥12,538.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥50.43821¥42,872.48
1,700¥49.39708¥83,975.04
Manufacturers Standard Package