
ISOW1432BDFMR | |
|---|---|
DigiKey Part Number | 296-ISOW1432BDFMRTR-ND - Tape & Reel (TR) 296-ISOW1432BDFMRCT-ND - Cut Tape (CT) 296-ISOW1432BDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW1432BDFMR |
Description | DGTL ISO 5KV 4CH RS422 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 4 Channel 12Mbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW1432BDFMR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs (Typ) |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 610ns, 610ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type RS422, RS485 | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.82000 | ¥76.82 |
| 10 | ¥59.55400 | ¥595.54 |
| 25 | ¥55.23920 | ¥1,380.98 |
| 100 | ¥50.49850 | ¥5,049.85 |
| 250 | ¥49.36992 | ¥12,342.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥45.99952 | ¥39,099.59 |
| 1,700 | ¥45.03408 | ¥76,557.94 |









