


5016 | |
|---|---|
DigiKey Part Number | 36-5016TR-ND - Tape & Reel (TR) 36-5016CT-ND - Cut Tape (CT) 36-5016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5016 |
Description | PC TEST POINT COMPACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Compact Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5016 Models |
Category | Size / Dimension 0.150" L x 0.112" W (3.81mm x 2.84mm) |
Manufacturer Keystone Electronics | Height 0.090" (2.29mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Silver |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Compact | Material - Body Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.40600 | ¥35.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.40586 | ¥1,405.86 |
| 5,000 | ¥1.32316 | ¥6,615.80 |











