
BAT43XV2 | |
|---|---|
DigiKey Part Number | BAT43XV2TR-ND - Tape & Reel (TR) BAT43XV2CT-ND - Cut Tape (CT) BAT43XV2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43XV2 |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BAT43XV2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.54660 | ¥54.66 |
| 500 | ¥0.37444 | ¥187.22 |
| 1,000 | ¥0.30018 | ¥300.18 |
| 2,000 | ¥0.26103 | ¥522.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.20570 | ¥1,645.60 |










