
TPSM84538RCJR | |
|---|---|
DigiKey Part Number | 296-TPSM84538RCJRTR-ND - Tape & Reel (TR) 296-TPSM84538RCJRCT-ND - Cut Tape (CT) 296-TPSM84538RCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84538RCJR |
Description | 3.8V TO 28V INPUT, 5A, 200KHZ TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 5A 3.8V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84538RCJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.13" W x 0.08" H (4.5mm x 3.3mm x 2.1mm) | |
Supplier Device Package | 9-QFN-FCMOD (3.3x4.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.94000 | ¥34.94 |
| 10 | ¥26.36700 | ¥263.67 |
| 25 | ¥24.21880 | ¥605.47 |
| 100 | ¥21.85820 | ¥2,185.82 |
| 250 | ¥20.73328 | ¥5,183.32 |
| 500 | ¥20.05504 | ¥10,027.52 |
| 1,000 | ¥19.49703 | ¥19,497.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.80775 | ¥56,423.25 |











