
SN74HC595PWR | |
|---|---|
DigiKey Part Number | 296-23258-2-ND - Tape & Reel (TR) 296-23258-1-ND - Cut Tape (CT) 296-23258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC595MTCX | onsemi | 34,786 | MM74HC595MTCXCT-ND | ¥4.13000 | Direct |
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 5 | 1727-1012-1-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥2.95720 | ¥73.93 |
| 100 | ¥2.57690 | ¥257.69 |
| 250 | ¥2.39524 | ¥598.81 |
| 500 | ¥2.28560 | ¥1,142.80 |
| 1,000 | ¥2.22688 | ¥2,226.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.29440 | ¥4,588.80 |
| 4,000 | ¥2.22824 | ¥8,912.96 |
| 6,000 | ¥2.19514 | ¥13,170.84 |
| 10,000 | ¥2.15843 | ¥21,584.30 |
| 14,000 | ¥2.13697 | ¥29,917.58 |
| 20,000 | ¥2.11634 | ¥42,326.80 |










