


BAT54XV2T5G | |
|---|---|
DigiKey Part Number | BAT54XV2T5GOSTR-ND - Tape & Reel (TR) BAT54XV2T5GOSCT-ND - Cut Tape (CT) BAT54XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54XV2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54XV2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.71900 | ¥7.19 |
| 100 | ¥0.44160 | ¥44.16 |
| 500 | ¥0.31986 | ¥159.93 |
| 1,000 | ¥0.27339 | ¥273.39 |
| 2,000 | ¥0.24639 | ¥492.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.14199 | ¥1,135.92 |
| 16,000 | ¥0.12404 | ¥1,984.64 |
| 24,000 | ¥0.12371 | ¥2,969.04 |
| 400,000 | ¥0.11465 | ¥45,860.00 |










