2309409-2 | ||
---|---|---|
DigiKey Part Number | A141326TR-ND - Tape & Reel (TR) A141326CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2309409-2 | |
Description | DDR4 SODIMM 260P 5.2H STD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2309409-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.88600 | ¥118.86 |
25 | ¥11.53480 | ¥288.37 |
50 | ¥11.41760 | ¥570.88 |
100 | ¥10.59810 | ¥1,059.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.42245 | ¥4,168.98 |
800 | ¥9.48559 | ¥7,588.47 |
1,200 | ¥8.49013 | ¥10,188.16 |
2,800 | ¥7.84608 | ¥21,969.02 |
10,000 | ¥7.24663 | ¥72,466.30 |