Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC595MTCX

DigiKey Part Number
MM74HC595MTCXTR-ND - Tape & Reel (TR)
MM74HC595MTCXCT-ND - Cut Tape (CT)
MM74HC595MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC595MTCX
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC595MTCX Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.87800¥28.78
25¥2.56680¥64.17
100¥2.23120¥223.12
250¥2.07040¥517.60
500¥1.97332¥986.66
1,000¥1.90932¥1,909.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.80929¥4,523.23
5,000¥1.75848¥8,792.40
Manufacturers Standard Package