Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1754ST-3302E/CB

DigiKey Part Number
MCP1754ST-3302E/CBTR-ND - Tape & Reel (TR)
MCP1754ST-3302E/CBCT-ND - Cut Tape (CT)
MCP1754ST-3302E/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1754ST-3302E/CB
Description
IC REG LIN 3.3V 150MA SOT23A-3
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1754ST-3302E/CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
250 µA
Part Status
Active
PSRR
72dB (1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23A-3
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
25¥3.80400¥95.10
100¥3.79590¥379.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.47340¥10,420.20
Manufacturers Standard Package