DN2470, MCP1754, MCP1755, MCP1790 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00682

DigiKey Part Number
ADM00682-ND
Manufacturer
Manufacturer Product Number
ADM00682
Description
EVAL BOARD FOR DN2470 MCP1754
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DN2470, MCP1754, MCP1755, MCP1790 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10mA
Manufacturer
Microchip Technology
Voltage - Input
120VAC, 230VAC
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
DN2470, MCP1754, MCP1755, MCP1790
Voltage - Output
3V, 3.3V or 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥666.73000¥666.73
Manufacturers Standard Package