


MCP1755T-5002E/DC | |
|---|---|
DigiKey Part Number | MCP1755T-5002E/DCTR-ND - Tape & Reel (TR) MCP1755T-5002E/DCCT-ND - Cut Tape (CT) MCP1755T-5002E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755T-5002E/DC |
Description | IC REG LINEAR 5V 300MA SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755T-5002E/DC Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.09912 | ¥24,396.48 |



