


MCP1754ST-3302E/MB | |
|---|---|
DigiKey Part Number | MCP1754ST-3302E/MBTR-ND - Tape & Reel (TR) MCP1754ST-3302E/MBCT-ND - Cut Tape (CT) MCP1754ST-3302E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754ST-3302E/MB |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754ST-3302E/MB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 72dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.06537 | ¥5,065.37 |


