Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1755T-3302E/DC

DigiKey Part Number
MCP1755T-3302E/DCTR-ND - Tape & Reel (TR)
MCP1755T-3302E/DCCT-ND - Cut Tape (CT)
MCP1755T-3302E/DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1755T-3302E/DC
Description
IC REG LIN 3.3V 300MA SOT-223-5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1755T-3302E/DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-5
Voltage Dropout (Max)
0.5V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,420
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.09912¥24,396.48
Manufacturers Standard Package