
SN74LV1T125DCKR | |
|---|---|
DigiKey Part Number | 296-37173-2-ND - Tape & Reel (TR) 296-37173-1-ND - Cut Tape (CT) 296-37173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T125DCKR |
Description | IC BUFF 1.6V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T125DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.71360 | ¥42.84 |
| 100 | ¥1.47700 | ¥147.70 |
| 250 | ¥1.36352 | ¥340.88 |
| 500 | ¥1.29554 | ¥647.77 |
| 1,000 | ¥1.23947 | ¥1,239.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26581 | ¥3,797.43 |
| 6,000 | ¥1.22913 | ¥7,374.78 |
| 9,000 | ¥1.21076 | ¥10,896.84 |
| 15,000 | ¥1.19042 | ¥17,856.30 |
| 21,000 | ¥1.17852 | ¥24,748.92 |
| 30,000 | ¥1.16707 | ¥35,012.10 |











