Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T126DCKR

DigiKey Part Number
296-37175-2-ND - Tape & Reel (TR)
296-37175-1-ND - Cut Tape (CT)
296-37175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T126DCKR
Description
IC BUFF 1.6V/5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T126DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.80300¥18.03
25¥1.60120¥40.03
100¥1.37700¥137.70
250¥1.27060¥317.65
500¥1.20660¥603.30
1,000¥1.15375¥1,153.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17831¥3,534.93
6,000¥1.14374¥6,862.44
9,000¥1.12642¥10,137.78
15,000¥1.10723¥16,608.45
21,000¥1.09601¥23,016.21
30,000¥1.08523¥32,556.90
Manufacturers Standard Package