N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUC002N05HZGT116

DigiKey Part Number
RUC002N05HZGT116TR-ND - Tape & Reel (TR)
RUC002N05HZGT116CT-ND - Cut Tape (CT)
RUC002N05HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUC002N05HZGT116
Description
MOSFET N-CH 50V 200MA SST3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RUC002N05HZGT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±8V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
350mW (Ta)
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SST3
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,328
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.13300¥11.33
100¥0.70380¥70.38
500¥0.51422¥257.11
1,000¥0.45269¥452.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37404¥1,122.12
6,000¥0.33432¥2,005.92
9,000¥0.31405¥2,826.45
15,000¥0.29124¥4,368.60
21,000¥0.27773¥5,832.33
30,000¥0.26459¥7,937.70
Manufacturers Standard Package