Rohm Semiconductor Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,473,696 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
810,152 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
729,183 In Stock This product has a maximum purchase limit | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
386,373 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
10,585 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.2V, 4.5V | 470mOhm @ 500mA, 4.5V | 1V @ 1mA | - | ±8V | 40 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VML1006 | SC-101, SOT-883 | ||
657,761 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.56755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 1.2V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
83,110 In Stock This product has a maximum purchase limit | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 10.4mOhm @ 10A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
17,855 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 35mOhm @ 4A, 4.5V | 1.3V @ 1mA | 8 nC @ 4.5 V | ±10V | 680 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
25,813 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 67mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 5.2 nC @ 4.5 V | ±12V | 270 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
35,014 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
14,990 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.82385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 78mOhm @ 3.5A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1190 pF @ 30 V | - | 950mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
6,442 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.61037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 4V, 10V | 80mOhm @ 8A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 380 pF @ 10 V | - | 15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,096 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.74890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
7,306 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.43612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,808 In Stock This product has a maximum purchase limit | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.84416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta) | 4.5V, 10V | 6.2mOhm @ 16A, 10V | 2.5V @ 1mA | 120 nC @ 10 V | ±20V | 6250 pF @ 20 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
8,289 In Stock | 1 : ¥21.67000 Cut Tape (CT) 2,500 : ¥9.77047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 76A (Tc) | 4.5V, 10V | 4.1mOhm @ 22A, 10V | 2.5V @ 2mA | 130 nC @ 10 V | ±20V | 5850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
6,860 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥10.17848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 78A (Tc) | - | 5.2mOhm @ 20A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6890 pF @ 20 V | - | 3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
2,224 In Stock | 1 : ¥59.19000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 3.7A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 900µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 35W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-3PFM | TO-3PFM, SC-93-3 | ||
2,054 In Stock | 1 : ¥82.83000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
430 In Stock | 1 : ¥111.98000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 78mOhm @ 13A, 18V | 5.6V @ 6.67mA | 58 nC @ 18 V | +22V, -4V | 852 pF @ 500 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
9,099 In Stock | 1 : ¥245.79000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
507 In Stock | 1 : ¥298.25000 Cut Tape (CT) 1,000 : ¥194.68385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tj) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 267W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,584 In Stock | 1 : ¥313.84000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
126 In Stock | 1 : ¥413.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 95A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 178 nC @ 10 V | +22V, -4V | 2879 pF @ 800 V | - | 427W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
1,492 In Stock | 1 : ¥418.51000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 |