RSH070P05TB1 | ||
---|---|---|
DigiKey Part Number | RSH070P05TB1TR-ND - Tape & Reel (TR) RSH070P05TB1CT-ND - Cut Tape (CT) RSH070P05TB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSH070P05TB1 | |
Description | MOSFET P-CH 45V 7A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | RSH070P05TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.42900 | ¥124.29 |
100 | ¥9.89470 | ¥989.47 |
500 | ¥8.37272 | ¥4,186.36 |
1,000 | ¥7.10412 | ¥7,104.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.74890 | ¥16,872.25 |
5,000 | ¥6.49519 | ¥32,475.95 |
12,500 | ¥6.28015 | ¥78,501.88 |