LM3481 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3481EVAL/NOPB

DigiKey Part Number
LM3481EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3481EVAL/NOPB
Description
EVAL BOARD FOR LM3481
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3481 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
Texas Instruments
Voltage - Input
3V ~ 11V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
300kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM3481
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,107.91000¥1,107.91
Manufacturers Standard Package