
TPS55288EVM-053 | |
|---|---|
DigiKey Part Number | 296-TPS55288EVM-053-ND |
Manufacturer | |
Manufacturer Product Number | TPS55288EVM-053 |
Description | EVAL BOARD FOR TPS55288 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS55288 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 16A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 36V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS55288 |
Voltage - Output 0.8V ~ 22V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |











