
TPS55288RPMR | |
|---|---|
DigiKey Part Number | 296-TPS55288RPMRTR-ND - Tape & Reel (TR) 296-TPS55288RPMRCT-ND - Cut Tape (CT) 296-TPS55288RPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55288RPMR |
Description | IC REG BUCK BST PROG 16A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 1 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS55288RPMR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 26-VQFN-HR (4x3.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.04000 | ¥56.04 |
| 10 | ¥43.02700 | ¥430.27 |
| 25 | ¥39.75800 | ¥993.95 |
| 100 | ¥36.16950 | ¥3,616.95 |
| 250 | ¥34.86096 | ¥8,715.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥31.52828 | ¥94,584.84 |









