


TPS7B6950QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42411-2-ND - Tape & Reel (TR) 296-42411-1-ND - Cut Tape (CT) 296-42411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6950QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6950QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥6.77300 | ¥67.73 |
| 25 | ¥6.12280 | ¥153.07 |
| 100 | ¥5.40740 | ¥540.74 |
| 250 | ¥5.06620 | ¥1,266.55 |
| 500 | ¥4.86062 | ¥2,430.31 |
| 1,000 | ¥4.69126 | ¥4,691.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.86868 | ¥14,606.04 |
| 6,000 | ¥4.75751 | ¥28,545.06 |
| 9,000 | ¥4.70185 | ¥42,316.65 |
| 15,000 | ¥4.64018 | ¥69,602.70 |









