Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A6650QDGNRQ1

DigiKey Part Number
296-39505-2-ND - Tape & Reel (TR)
296-39505-1-ND - Cut Tape (CT)
296-39505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A6650QDGNRQ1
Description
IC REG LINEAR 5V 150MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A6650QDGNRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage Dropout (Max)
0.45V @ 150mA
Supplier Device Package
8-HVSSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,177
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥12.57000¥125.70
25¥11.45240¥286.31
100¥10.22170¥1,022.17
250¥9.63520¥2,408.80
500¥9.30010¥4,650.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.68350¥21,708.75
5,000¥8.49833¥42,491.65
7,500¥8.40565¥63,042.38
Manufacturers Standard Package