Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364IMS-2#TRPBF

DigiKey Part Number
LTC4364IMS-2#TRPBFTR-ND - Tape & Reel (TR)
LTC4364IMS-2#TRPBFCT-ND - Cut Tape (CT)
LTC4364IMS-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4364IMS-2#TRPBF
Description
IC SURGE STOPPER W/DIODE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4364IMS-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
16-MSOP
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.21000¥103.21
10¥81.05400¥810.54
25¥75.51480¥1,887.87
100¥69.42250¥6,942.25
250¥68.95920¥17,239.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥61.80833¥154,520.82
Manufacturers Standard Package