
CMZ5945B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5945BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5945BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5945BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5945B TR13 PBFREE |
Description | DIODE ZENER 68V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5945B TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.10900 | ¥31.09 |
| 100 | ¥2.13350 | ¥213.35 |
| 500 | ¥1.67044 | ¥835.22 |
| 1,000 | ¥1.29004 | ¥1,290.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.22388 | ¥6,119.40 |
| 10,000 | ¥1.04195 | ¥10,419.50 |










