
LTC4364HMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4364HMS-2#TRPBFTR-ND - Tape & Reel (TR) LTC4364HMS-2#TRPBFCT-ND - Cut Tape (CT) LTC4364HMS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364HMS-2#TRPBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HMS-2#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.27000 | ¥117.27 |
| 10 | ¥92.46700 | ¥924.67 |
| 25 | ¥86.26920 | ¥2,156.73 |
| 100 | ¥79.45810 | ¥7,945.81 |
| 250 | ¥79.33508 | ¥19,833.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥70.94198 | ¥177,354.95 |











