
LTC4364HS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4364HS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364HS-2#PBF |
Description | IC SURGE STOPPER W/DIODE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HS-2#PBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.27000 | ¥117.27 |
| 10 | ¥92.46700 | ¥924.67 |
| 50 | ¥82.53300 | ¥4,126.65 |
| 100 | ¥79.45810 | ¥7,945.81 |
| 250 | ¥76.21032 | ¥19,052.58 |
| 500 | ¥74.25332 | ¥37,126.66 |
| 1,000 | ¥72.64224 | ¥72,642.24 |





