


TPS7B8250QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-50171-2-ND - Tape & Reel (TR) 296-50171-1-ND - Cut Tape (CT) 296-50171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8250QDGNRQ1 |
Description | IC REG LINEAR 5V 300MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8250QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.17000 | ¥16.17 |
| 10 | ¥11.85700 | ¥118.57 |
| 25 | ¥10.78280 | ¥269.57 |
| 100 | ¥9.60690 | ¥960.69 |
| 250 | ¥9.04548 | ¥2,261.37 |
| 500 | ¥8.70736 | ¥4,353.68 |
| 1,000 | ¥8.42872 | ¥8,428.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.13470 | ¥20,336.75 |
| 5,000 | ¥7.95749 | ¥39,787.45 |
| 7,500 | ¥7.86873 | ¥59,015.47 |









